E10190 | IFM electronic
Sensor actuator cable, 1/2" cable socket, angled, C to open end, 3 pole, 2 m, PVC, yellow, 4 A, E10190
Order No.: 82P1603
EAN: 4021179023832
MPN:
E10190
Unit Price (€ / pc.)
22.1340 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
22.13 € *
Price list
Quantity
Price per unit*
1 pcs.
22.1340 €
5 pcs.
21.0868 €
10 pcs.
19.8373 €
15 pcs.
18.7187 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable, E10190, IFM electronic
Features
- Angled type for use where space is restricted
- Gold-plated contacts for reliable electrical connections
- Permanent, reliable sealing even when mounted without tools
- High protection rating for the requirements of harsh industrial environments
- Wide operating temperature range
Technical specifications
Connection (1) | 1/2"-Kabeldose, abgewinkelt, C | |
Connection (2) | offenes Ende | |
Pin number | 3-polig | |
Cable length | 2 m | |
Colour | gelb | |
Material | PVC | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 250 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |