E10261 | IFM electronic

Sensor actuator cable, 1/2" cable socket, angled, C to open end, 3 pole, 10 m, PVC, yellow, 4 A, E10261

Order No.: 82P1616
EAN: 4021179024549
MPN:
E10261
E10261 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
41.4239 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
41.42 € *
Price list
Quantity
Price per unit*
1 pcs.
41.4239 €
3 pcs.
39.6270 €
5 pcs.
37.9848 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, E10261, IFM electronic

Features

  • Angled type for use where space is restricted
  • Gold-plated contacts for reliable electrical connections
  • Permanent, reliable sealing even when mounted without tools
  • High protection rating for the requirements of harsh industrial environments
  • Wide operating temperature range
Technical specifications
Connection (1) 1/2"-Kabeldose, abgewinkelt, C
Connection (2) offenes Ende
Pin number 3-polig
Cable length 10 m
Colour gelb
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes