E10411 | IFM electronic
Sensor actuator cable, M12 flange plug, straight, A to open end, 4 pole, 0.5 m, PVC, 4 A, E10411
Order No.: 82P1620
EAN: 4021179026048
MPN:
E10411
Unit Price (€ / pc.)
20.3133 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
20.31 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3133 €
5 pcs.
19.3375 €
10 pcs.
18.2070 €
15 pcs.
17.1717 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, E10411, IFM electronic
Features
- User-friendly equipment of distributors and housings with connections for connectors
- Easy and quick installation into the container wall
- Robust metal version
- High protection rating for the requirements of harsh industrial environments
- Wide operating temperature range
Technical specifications
Anschluss (1) | M12-Flanschstecker, gerade, A | |
Anschluss (2) | offenes Ende | |
Kabellänge | 0.5 m | |
LED-Anzeige | No | |
Material | PVC | |
max. Spannung | 250 V | |
Nennstrom | 4 A | |
Polzahl | 4-polig | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |