E10818 | IFM electronic
Sensor actuator cable, M12 cable plug, angled, A to valve connector DIN form A, angled, 4 pole/3 pole, 0.6 m, PUR, black, E10818
Order No.: 82P1642
EAN: 4021179030038
MPN:
E10818
Unit Price (€ / pc.)
56.9653 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
56.97 € *
Price list
Quantity
Price per unit*
1 pcs.
56.9653 €
3 pcs.
54.4901 €
5 pcs.
52.2410 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connection cable, E10818, IFM electronic
Features
- Reliable connection of valves in the field
- High protection rating for the requirements of harsh industrial environments
- Wide operating temperature range
- Clearly visible LED
- Robust rectangular connector
Technical specifications
Connection (1) | M12-Kabelstecker, abgewinkelt, A | |
Connection (2) | Ventilsteckverbinder DIN form A, abgewinkelt | |
Colour | schwarz | |
Cable length | 0.6 m | |
LED display | Yes | |
Material | PUR | |
max. Voltage | 24 V | |
Pin number | 4-polig/3-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |