E10819 | IFM electronic

Sensor actuator cable, M12 cable plug, angled, A to valve connector form B, angled, 3 pole/3 pole, 0.3 m, PUR, black, E10819

Order No.: 82P1643
EAN: 4021179030045
MPN:
E10819
E10819 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
55.6444 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
55.64 € *
Price list
Quantity
Price per unit*
1 pcs.
55.6444 €
3 pcs.
53.2287 €
5 pcs.
51.0272 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connection cable, E10819, IFM electronic

Features

  • Reliable connection of valves in the field
  • High protection rating for the requirements of harsh industrial environments
  • Wide operating temperature range
  • Clearly visible LED
  • Robust rectangular connector
Technical specifications
Connection (1) M12-Kabelstecker, abgewinkelt, A
Connection (2) Ventilsteckverbinder form B, abgewinkelt
Colour schwarz
Cable length 0.3 m
LED display Yes
Material PUR
max. Voltage 24 V
Pin number 3-polig/3-polig
Degree of protection (IP) IP67
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes