E10821 | IFM electronic
Sensor actuator cable, M12 cable plug, angled, A to valve connector DIN form A, angled, 5 pole/4 pole, 0.3 m, PVC, blue, E10821
Order No.: 82P1645
EAN: 4021179030069
MPN:
E10821
Unit Price (€ / pc.)
48.0522 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
48.05 € *
Price list
Quantity
Price per unit*
1 pcs.
48.0522 €
3 pcs.
45.9578 €
5 pcs.
44.0657 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connection cable, E10821, IFM electronic
Features
- Reliable connection of valves in the field
- High protection rating for the requirements of harsh industrial environments
- Wide operating temperature range
- For applications in hazardous areas
- Robust rectangular connector
Technical specifications
Connection (1) | M12-Kabelstecker, abgewinkelt, A | |
Connection (2) | Ventilsteckverbinder DIN form A, abgewinkelt | |
Colour | blau | |
Cable length | 0.3 m | |
LED display | No | |
Material | PVC | |
max. Voltage | 15 V | |
Pin number | 5-polig/4-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |