E10822 | IFM electronic
Sensor actuator cable, M12 cable plug, angled, A to valve connector DIN form A, angled, 4 pole/5 pole, 0.6 m, PVC, blue, E10822
Order No.: 82P1646
EAN: 4021179030076
MPN:
E10822
Unit Price (€ / pc.)
49.8491 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
49.85 € *
Price list
Quantity
Price per unit*
1 pcs.
49.8491 €
3 pcs.
47.6952 €
5 pcs.
45.7198 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connection cable, E10822, IFM electronic
Features
- Reliable connection of valves in the field
- High protection rating for the requirements of harsh industrial environments
- Wide operating temperature range
- For applications in hazardous areas
- Robust rectangular connector
Technical specifications
Anschluss (1) | M12-Kabelstecker, abgewinkelt, A | |
Anschluss (2) | Ventilsteckverbinder DIN form A, abgewinkelt | |
Farbe | blau | |
Kabellänge | 0.6 m | |
LED-Anzeige | No | |
Material | PVC | |
max. Spannung | 15 V | |
Polzahl | 4-polig/5-polig | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |