E10844 | IFM electronic
Sensor actuator cable, M12 cable plug, angled, A to valve connector DIN form C, angled, 3 pole/4 pole, 0.3 m, PUR, black, E10844
Order No.: 82P1648
EAN: 4021179030298
MPN:
E10844
Unit Price (€ / pc.)
55.6444 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
55.64 € *
Price list
Quantity
Price per unit*
1 pcs.
55.6444 €
3 pcs.
53.2287 €
5 pcs.
51.0272 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connection cable, E10844, IFM electronic
Features
- Reliable connection of valves in the field
- High protection rating for the requirements of harsh industrial environments
- Wide operating temperature range
- Clearly visible LED
- With integrated protective circuitry
Technical specifications
Connection (1) | M12-Kabelstecker, abgewinkelt, A | |
Connection (2) | Ventilsteckverbinder DIN form C, abgewinkelt | |
Colour | schwarz | |
Cable length | 0.3 m | |
LED display | Yes | |
Material | PUR | |
max. Voltage | 24 V | |
Pin number | 3-polig/4-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |