E10845 | IFM electronic

Sensor actuator cable, M12 cable plug, angled, A to valve connector DIN form C, angled, 3 pole/4 pole, 0.6 m, PUR, black, E10845

Order No.: 82P1649
EAN: 4021179030304
MPN:
E10845
E10845 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
57.9292 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
57.93 € *
Price list
Quantity
Price per unit*
1 pcs.
57.9292 €
3 pcs.
55.4183 €
5 pcs.
53.1216 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connection cable, E10845, IFM electronic

Features

  • Reliable connection of valves in the field
  • High protection rating for the requirements of harsh industrial environments
  • Wide operating temperature range
  • Clearly visible LED
  • With integrated protective circuitry
Technical specifications
Anschluss (1) M12-Kabelstecker, abgewinkelt, A
Anschluss (2) Ventilsteckverbinder DIN form C, abgewinkelt
Farbe schwarz
Kabellänge 0.6 m
LED-Anzeige Yes
Material PUR
max. Spannung 24 V
Polzahl 3-polig/4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes