E10865 | IFM electronic

Sensor actuator cable, M12 cable socket, angled, C to open end, 3 pole, 2 m, PVC, orange, E10865

Order No.: 82P1650
EAN: 4021179030502
MPN:
E10865
E10865 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
22.1340 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
22.13 € *
Price list
Quantity
Price per unit*
1 pcs.
22.1340 €
5 pcs.
21.0868 €
10 pcs.
19.8373 €
15 pcs.
18.7187 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, E10865, IFM electronic

Features

  • High protection rating for the requirements of harsh industrial environments
  • Permanent, reliable sealing even when mounted without tools
  • High shock and vibration resistance
  • Wide operating temperature range
  • Angled type for use where space is restricted
Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt, C
Connection (2) offenes Ende
Colour orange
Cable length 2 m
LED display No
Material PVC
max. Voltage 300 V
Pin number 3-polig
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes