E10866 | IFM electronic

Sensor actuator cable, M12 cable socket, angled, C to open end, 3 pole, 5 m, PVC, orange, E10866

Order No.: 82P1651
EAN: 4021179030519
MPN:
E10866
E10866 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
29.4049 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
29.40 € *
Price list
Quantity
Price per unit*
1 pcs.
29.4049 €
3 pcs.
28.0126 €
5 pcs.
26.3347 €
10 pcs.
24.8710 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, E10866, IFM electronic

Features

  • High protection rating for the requirements of harsh industrial environments
  • Permanent, reliable sealing even when mounted without tools
  • High shock and vibration resistance
  • Wide operating temperature range
  • Angled type for use where space is restricted
Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt, C
Connection (2) offenes Ende
Colour orange
Cable length 5 m
LED display No
Material PVC
max. Voltage 300 V
Pin number 3-polig
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes