E10867 | IFM electronic
Sensor actuator cable, open end, 3 pole, 2 m, PVC, orange, E10867
Order No.: 82P1652
EAN: 4021179030526
MPN:
E10867
Unit Price (€ / pc.)
22.3125 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
22.31 € *
Price list
Quantity
Price per unit*
1 pcs.
22.3125 €
5 pcs.
21.2534 €
10 pcs.
20.0039 €
15 pcs.
18.8734 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable, E10867, IFM electronic
Features
- High protection rating for the requirements of harsh industrial environments
- Permanent, reliable sealing even when mounted without tools
- High shock and vibration resistance
- Wide operating temperature range
Technical specifications
Connection (1) | M12-Kabeldose, gerade, C | |
Connection (2) | offenes Ende | |
Colour | orange | |
Cable length | 2 m | |
LED display | No | |
Material | PVC | |
max. Voltage | 300 V | |
Pin number | 3-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |