E10976 | IFM electronic

Sensor actuator cable, M12 cable socket, straight, A to open end, 8 pole, 5 m, PUR, black, 2 A, E10976

Order No.: 82P1657
EAN: 4021179031615
MPN:
E10976
Series: E
E10976 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
54.6448 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
54.64 € *
Price list
Quantity
Price per unit*
1 pcs.
54.6448 €
3 pcs.
52.2648 €
5 pcs.
50.1109 €
*incl. VAT plus shipping costs
Subject to prior sale

Connecting cable, E10976, IFM electronic

Features

  • 8-pole connection
  • High protection rating for the requirements of harsh industrial environments
  • Reliable transmission of the sensor signals
  • Wide operating temperature range
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, straight, A
Connection (2) open end
Pin number 8 pole
Cable length 5 m
Colour black
Material PUR
Degree of protection (IP) IP68
LED display No
max. Voltage 60 V
Rated current 2 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes