E11187 | IFM electronic
Sensor actuator cable, M12 cable plug, straight, A to valve connector DIN form A, angled, 4 pole/2 pole, 1 m, PUR, E11187
Order No.: 82P1679
EAN: 4021179033671
MPN:
E11187
Unit Price (€ / pc.)
43.4112 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
43.41 € *
Price list
Quantity
Price per unit*
1 pcs.
43.4112 €
3 pcs.
41.5310 €
5 pcs.
39.8055 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connection cable, E11187, IFM electronic
Features
- Reliable connection of valves in the field
- High protection rating for the requirements of harsh industrial environments
- Wide operating temperature range
- Robust rectangular connectors
Technical specifications
Connection (1) | M12-Kabelstecker, gerade, A | |
Connection (2) | Ventilsteckverbinder DIN form A, abgewinkelt | |
Cable length | 1 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 24 V | |
Pin number | 4-polig/2-polig | |
Degree of protection (IP) | IP67/IP69K |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |