E11228 | IFM electronic
Sensor actuator cable, 2 x M12 cable plug, straight, A to M12 cable socket, straight, A, 4 pole/8 pole, 0.15 m, PUR, black, E11228
Order No.: 82P1682
EAN: 4021179034081
MPN:
E11228
Unit Price (€ / pc.)
72.2925 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
72.29 € *
Price list
Quantity
Price per unit*
1 pcs.
72.2925 €
3 pcs.
69.1509 €
5 pcs.
66.2830 €
*incl. VAT plus shipping costs
**Subject to prior sale
Y connection cable, E11228, IFM electronic
Features
- For safe electrical connections
- Permanent, reliable sealing even when mounted without tools
- High protection rating for the requirements of harsh industrial environments
- Wide operating temperature range
Technical specifications
Connection (1) | 2 x M12-Kabelstecker, gerade, A | |
Connection (2) | M12-Kabeldose, gerade, A | |
Colour | schwarz | |
Cable length | 0.15 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 36 V | |
Pin number | 4-polig/8-polig | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |