E11232 | IFM electronic

Sensor actuator cable, M12 cable socket, angled, A to open end, 8 pole, 5 m, PUR, black, 2 A, E11232

Order No.: 82P1685
EAN: 4021179034128
MPN:
E11232
E11232 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
74.4583 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
74.46 € *
Price list
Quantity
Price per unit*
1 pcs.
74.4583 €
3 pcs.
71.2215 €
5 pcs.
68.2584 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, E11232, IFM electronic

Features

  • 8-pole connection
  • High protection rating for the requirements of harsh industrial environments
  • Gold-plated contacts for reliable electrical connections
  • Wide operating temperature range
  • Angled type for use where space is restricted
Technical specifications
Anschluss (1) M12-Kabeldose, abgewinkelt, A
Anschluss (2) offenes Ende
Polzahl 8-polig
Kabellänge 5 m
Farbe schwarz
Material PUR
Schutzart (IP) IP67
LED-Anzeige No
max. Spannung 36 V
Nennstrom 2 A
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes