E11246 | IFM electronic

Sensor actuator cable, open end, 5 pole, 5 m, PVC, yellow, 5 A, E11246

Order No.: 82P1687
EAN: 4021179034265
MPN:
E11246
E11246 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
100.5431 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
100.54 € *
Price list
Quantity
Price per unit*
1 pcs.
100.5431 €
3 pcs.
97.7704 €
5 pcs.
95.1286 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, E11246, IFM electronic

Features

  • Gold-plated contacts for reliable electrical connections
  • Permanent, reliable sealing even when mounted without tools
  • High protection rating for the requirements of harsh industrial environments
  • Wide operating temperature range
Technical specifications
Connection (1) 7/8"-Kabeldose, gerade, A
Connection (2) offenes Ende
Pin number 5-polig
Cable length 5 m
Colour gelb
Material PVC
Degree of protection (IP) IP68
LED display No
max. Voltage 250 V
Rated current 5 A
Logistics
Country of origin US
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes