E11274 | IFM electronic

Sensor actuator cable, M12 cable plug, straight, A to bayonet, angled, 4 pole/4 pole, 2 m, PUR, black, E11274

Order No.: 82P1696
EAN: 4021179034548
MPN:
E11274
E11274 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
63.0343 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
63.03 € *
Price list
Quantity
Price per unit*
1 pcs.
63.0343 €
3 pcs.
60.3092 €
5 pcs.
57.8102 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connection cable, E11274, IFM electronic

Features

  • For the connection of sensors with bayonet connector
  • For communication with programming devices
  • High protection rating for the requirements of harsh industrial environments
  • Wide operating temperature range
Technical specifications
Connection (1) M12-Kabelstecker, gerade, A
Connection (2) Bajonett, abgewinkelt
Colour schwarz
Cable length 2 m
LED display No
Material PUR
max. Voltage 30 V
Pin number 4-polig/4-polig
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes