E11293 | IFM electronic
E11293, Adapter plug, Operating voltage < 250 V ACinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P1699
EAN: 4021179034739
MPN:
E11293
Unit Price (€ / pc.)
24.1213 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
24.12 € *
Price list
Quantity
Price per unit*
1 pcs.
24.1213 €
5 pcs.
22.9789 €
10 pcs.
21.6223 €
15 pcs.
20.3966 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adapter plug, E11293, IFM electronic
Features
- User-friendly equipment of distributors and housings with connections for connectors
- Easy and quick installation into the container wall
- Robust metal version
- High protection rating for the requirements of harsh industrial environments
- Wide operating temperature range
Technical specifications
Anschluss (1) | M12-Flanschstecker, gerade, A | |
Anschluss (2) | offenes Ende | |
Kabellänge | 0.05 m | |
LED-Anzeige | No | |
Material | PVC | |
max. Spannung | 250 V | |
Polzahl | 4-polig | |
Schutzart (IP) | IP68 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |