E11311 | IFM electronic
Sensor actuator cable, M12 cable socket, straight, A to open end, 8 pole, 10 m, PUR, black, E11311
Order No.: 82P1702
EAN: 4021179034883
MPN:
E11311
Unit Price (€ / pc.)
90.7375 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
90.74 € *
Price list
Quantity
Price per unit*
1 pcs.
90.7375 €
3 pcs.
88.2266 €
5 pcs.
85.8585 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable, E11311, IFM electronic
Features
- 8-pole connection
- High protection rating for the requirements of harsh industrial environments
- Reliable transmission of the sensor signals
Technical specifications
Anschluss (1) | M12-Kabeldose, gerade, A | |
Anschluss (2) | offenes Ende | |
Farbe | schwarz | |
Kabellänge | 10 m | |
LED-Anzeige | No | |
Material | PUR | |
max. Spannung | 36 V | |
Polzahl | 8-polig | |
Schutzart (IP) | IP68 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |