E11430 | IFM electronic
Sensor actuator cable, M12 cable plug, straight, A to valve connector DIN form C, angled, 4 pole/3 pole, 1 m, PUR, black, 3 A, E11430
Order No.: 82P1718
EAN: 4021179036078
MPN:
E11430
Unit Price (€ / pc.)
55.4421 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
55.44 € *
Price list
Quantity
Price per unit*
1 pcs.
55.4421 €
3 pcs.
53.0383 €
5 pcs.
50.8368 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connection cable, E11430, IFM electronic
Features
- Reliable connection of valves in the field
- High protection rating for the requirements of harsh industrial environments
- Wide operating temperature range
- Clearly visible LED
- With integrated protective circuitry
Technical specifications
Connection (1) | M12-Kabelstecker, gerade, A | |
Connection (2) | Ventilsteckverbinder DIN form C, abgewinkelt | |
Pin number | 4-polig/3-polig | |
Cable length | 1 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP65 | |
LED display | Yes | |
max. Voltage | 24 V | |
Rated current | 3 A |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |