E11564 | IFM electronic
Sensor actuator cable, M12 cable plug, straight, A to M8-cable socket, angled, 3 pole, 1.5 m, PUR, black, 3 A, E11564
Order No.: 82P1740
EAN: 4021179037419
MPN:
E11564
Unit Price (€ / pc.)
53.0026 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
53.00 € *
Price list
Quantity
Price per unit*
1 pcs.
53.0026 €
3 pcs.
50.6940 €
5 pcs.
48.5996 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connection cable, E11564, IFM electronic
Connection cable, PNP, 1.5 m, PUR, housing infrared light, lens type standard (28 x 21).
Technical specifications
Connection (1) | M12-Kabelstecker, gerade, A | |
Connection (2) | M8-Kabeldose, abgewinkelt | |
Pin number | 3-polig | |
Cable length | 1.5 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP68 | |
LED display | Yes | |
max. Voltage | 30 V | |
Rated current | 3 A |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |