E11596 | IFM electronic
Sensor actuator cable, M12 cable socket, straight, A to open end, 5 pole, 2 m, PUR, purple, 4 A, E11596
Order No.: 82P1752
EAN: 4021179037730
MPN:
E11596
Unit Price (€ / pc.)
69.6388 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
69.64 € *
Price list
Quantity
Price per unit*
1 pcs.
69.6388 €
3 pcs.
66.6281 €
5 pcs.
63.8673 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable, E11596, IFM electronic
Features
- Reliable connection technology for CAN bus participants
- High protection rating for the requirements of harsh industrial environments
- Wide operating temperature range
- Good electromagnetic compatibility thanks to shielded cable
- Gold-plated contacts for reliable electrical connections
Technical specifications
Anschluss (1) | M12-Kabeldose, gerade, A | |
Anschluss (2) | offenes Ende | |
Polzahl | 5-polig | |
Kabellänge | 2 m | |
Farbe | violett | |
Material | PUR | |
Schutzart (IP) | IP68 | |
LED-Anzeige | No | |
max. Spannung | 36 V | |
Nennstrom | 4 A |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |