E11599 | IFM electronic

Sensor actuator cable, M12 cable plug, straight, A to open end, 5 pole, 5 m, PUR, purple, 4 A, E11599

Order No.: 82P1755
EAN: 4021179037761
MPN:
E11599
E11599 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
119.8330 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
119.83 € *
Price list
Quantity
Price per unit*
1 pcs.
119.8330 €
3 pcs.
116.5129 €
5 pcs.
113.3832 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, E11599, IFM electronic

Features

  • Reliable connection technology for CAN bus participants
  • High protection rating for the requirements of harsh industrial environments
  • Wide operating temperature range
  • Good electromagnetic compatibility thanks to shielded cable
  • Suited for use in mobile machines
Technical specifications
Connection (1) M12-Kabelstecker, gerade, A
Connection (2) offenes Ende
Pin number 5-polig
Cable length 5 m
Colour violett
Material PUR
Degree of protection (IP) IP68
LED display No
max. Voltage 36 V
Rated current 4 A
Logistics
Country of origin HU
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes