E11601 | IFM electronic
Sensor actuator cable, M12 flange socket, straight, A to open end, 8 pole, 0.5 m, PVC, E11601
Order No.: 82P1756
EAN: 4021179037785
MPN:
E11601
Unit Price (€ / pc.)
39.1272 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
39.13 € *
Price list
Quantity
Price per unit*
1 pcs.
39.1272 €
3 pcs.
37.4255 €
5 pcs.
35.8666 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, E11601, IFM electronic
Features
- User-friendly equipment of distributors and housings with connections for connectors
- Robust metal version
- Easy and quick installation into the container wall
- High protection rating for the requirements of harsh industrial environments
- Wide operating temperature range
Technical specifications
Connection (1) | M12-Flanschbuchse, gerade, A | |
Connection (2) | offenes Ende | |
Cable length | 0.5 m | |
LED display | No | |
Material | PVC | |
max. Voltage | 36 V | |
Pin number | 8-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |