E11622 | IFM electronic
Sensor actuator cable, M12 cable plug, straight, A to valve connector DIN form A, angled, 2 pole, 2 m, PUR, E11622
Order No.: 82P1757
EAN: 4021179037990
MPN:
E11622
Unit Price (€ / pc.)
46.2196 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
46.22 € *
Price list
Quantity
Price per unit*
1 pcs.
46.2196 €
3 pcs.
44.2085 €
5 pcs.
42.3759 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connection cable, E11622, IFM electronic
Features
- Reliable connection of valves in the field
- High protection rating for the requirements of harsh industrial environments
- Wide operating temperature range
- Robust rectangular connectors
Technical specifications
Connection (1) | M12-Kabelstecker, gerade, A | |
Connection (2) | Ventilsteckverbinder DIN form A, abgewinkelt | |
Cable length | 2 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 24 V | |
Pin number | 2-polig | |
Degree of protection (IP) | IP67/IP69K |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |