E11652 | IFM electronic
E11652, Valve plug type B (to DIN EN 175301-803),infrared light, Lens type standard, (28 x 21)...(
Order No.: 82P1762
EAN: 4021179038294
MPN:
E11652
Unit Price (€ / pc.)
44.3870 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
44.39 € *
Price list
Quantity
Price per unit*
1 pcs.
44.3870 €
3 pcs.
42.4711 €
5 pcs.
40.7099 €
*incl. VAT plus shipping costs
**Subject to prior sale
Valve plug, E11652, IFM electronic
Features
- Reliable connection of valves in the field
- High protection rating for the requirements of harsh industrial environments
- Wide operating temperature range
- Clearly visible LED
- Robust rectangular connector
Technical specifications
Anschluss (1) | Ventilsteckverbinder DIN form B, abgewinkelt | |
Anschluss (2) | offenes Ende | |
Kabellänge | 1 m | |
LED-Anzeige | Yes | |
Material | PUR | |
max. Spannung | 24 V | |
Polzahl | 3-polig | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |