E11744 | IFM electronic
Sensor actuator cable, M23-cable socket, straight to open end, 19 pole, 15 m, PUR, black, 8 A, E11744
Order No.: 82P1777
EAN: 4021179039192
MPN:
E11744
Unit Price (€ / pc.)
413.9058 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
413.91 € *
Price list
Quantity
Price per unit*
1 pcs.
413.9058 €
3 pcs.
403.4695 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable, E11744, IFM electronic
Features
- Reliable connection of controllers and dialogue units
- Wide operating temperature range
- Suited for use in mobile machines
- High protection rating for the requirements of harsh industrial environments
Technical specifications
Connection (1) | M23-Kabeldose, gerade | |
Connection (2) | offenes Ende | |
Pin number | 19-polig | |
Cable length | 15 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 63 V | |
Rated current | 8 A |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |