E11806 | IFM electronic

Sensor actuator cable, M12 cable socket, angled, A to open end, 8 pole, 10 m, PUR, black, E11806

Order No.: 82P1791
EAN: 4021179039802
MPN:
E11806
E11806 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
103.3396 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
103.34 € *
Price list
Quantity
Price per unit*
1 pcs.
103.3396 €
3 pcs.
100.4836 €
5 pcs.
97.7823 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, E11806, IFM electronic

Features

  • High protection rating for the requirements of harsh industrial environments
  • Permanent, reliable sealing even when mounted without tools
  • Wide operating temperature range
  • Good electromagnetic compatibility thanks to shielded cable
  • Angled type for use where space is restricted
Technical specifications
Anschluss (1) M12-Kabeldose, abgewinkelt, A
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 10 m
Material PUR
max. Spannung 36 V
Polzahl 8-polig
Schutzart (IP) IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes