E11856 | IFM electronic
Sensor actuator cable, M12 cable socket, straight, A to open end, 8 pole, 15 m, PUR, black, E11856
Order No.: 82P1806
EAN: 4021179040303
MPN:
E11856
Unit Price (€ / pc.)
111.8957 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
111.90 € *
Price list
Quantity
Price per unit*
1 pcs.
111.8957 €
3 pcs.
108.8017 €
5 pcs.
105.8743 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable, E11856, IFM electronic
Features
- 8-pole connection
- High protection rating for the requirements of harsh industrial environments
- Reliable transmission of the sensor signals
- Good electromagnetic compatibility thanks to shielded cable
Technical specifications
Anschluss (1) | M12-Kabeldose, gerade, A | |
Anschluss (2) | offenes Ende | |
Farbe | schwarz | |
Kabellänge | 15 m | |
LED-Anzeige | No | |
Material | PUR | |
max. Spannung | 36 V | |
Polzahl | 8-polig | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |