E11974 | IFM electronic
Sensor actuator cable, M12 cable plug, straight, A to M12 cable socket, straight, A, 4 pole, 0.3 m, PUR, black, 3 A, E11974
Order No.: 82P1833
EAN: 4021179224307
MPN:
E11974
Unit Price (€ / pc.)
38.2942 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
38.29 € *
Price list
Quantity
Price per unit*
1 pcs.
38.2942 €
3 pcs.
36.4854 €
5 pcs.
34.3077 €
10 pcs.
32.3918 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connection cable, E11974, IFM electronic
Features
- For changing the polarity of the supply voltage
- Permanent, reliable sealing even when mounted without tools
- High protection rating for the requirements of harsh industrial environments
- Wide operating temperature range
- Gold-plated contacts for reliable electrical connections
Technical specifications
Connection (1) | M12-Kabelstecker, gerade, A | |
Connection (2) | M12-Kabeldose, gerade, A | |
Pin number | 4-polig | |
Cable length | 0.3 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP68 | |
LED display | No | |
max. Voltage | 300 V | |
Rated current | 3 A |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |