E12166 | IFM electronic
Sensor actuator cable, M12 cable socket, straight, A to open end, 8 pole, 5 m, PUR, black, 2 A, E12166
Order No.: 82P1859
EAN: 4021179241335
MPN:
E12166
Unit Price (€ / pc.)
53.3001 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
53.30 € *
Price list
Quantity
Price per unit*
1 pcs.
53.3001 €
3 pcs.
50.9915 €
5 pcs.
48.8733 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable, E12166, IFM electronic
Features
- 8-pole connection
- High protection rating for the requirements of harsh industrial environments
- Reliable transmission of the sensor signals
- Wide operating temperature range
Technical specifications
Anschluss (1) | M12-Kabeldose, gerade, A | |
Anschluss (2) | offenes Ende | |
Polzahl | 8-polig | |
Kabellänge | 5 m | |
Farbe | schwarz | |
Material | PUR | |
Schutzart (IP) | IP67 | |
LED-Anzeige | No | |
max. Spannung | 36 V | |
Nennstrom | 2 A |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |