E12168 | IFM electronic

Sensor actuator cable, M12 cable socket, angled, A to open end, 8 pole, 5 m, PUR, black, 2 A, E12168

Order No.: 82P1861
EAN: 4021179241359
MPN:
E12168
E12168 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
53.3001 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
53.30 € *
Price list
Quantity
Price per unit*
1 pcs.
53.3001 €
3 pcs.
50.9915 €
5 pcs.
48.8733 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, E12168, IFM electronic

Features

  • 8-pole connection
  • High protection rating for the requirements of harsh industrial environments
  • Reliable transmission of the sensor signals
  • Wide operating temperature range
  • Angled type for use where space is restricted
Technical specifications
Anschluss (1) M12-Kabeldose, abgewinkelt, A
Anschluss (2) offenes Ende
Polzahl 8-polig
Kabellänge 5 m
Farbe schwarz
Material PUR
Schutzart (IP) IP68
LED-Anzeige No
max. Spannung 36 V
Nennstrom 2 A
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes