E12280 | IFM electronic
Sensor actuator cable, M12 cable plug, straight, A to M12 cable socket, straight, A, 8 pole/8 pole, 1 m, PUR, black, E12280
Order No.: 82P1879
EAN: 4021179259477
MPN:
E12280
Unit Price (€ / pc.)
62.5583 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
62.56 € *
Price list
Quantity
Price per unit*
1 pcs.
62.5583 €
3 pcs.
59.8451 €
5 pcs.
57.3580 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connection cable, E12280, IFM electronic
Connection cable, Operating voltage < 30 V AC, infrared light, lens type standard (28 x 21).
Technical specifications
Connection (1) | M12-Kabelstecker, gerade, A | |
Connection (2) | M12-Kabeldose, gerade, A | |
Colour | schwarz | |
Cable length | 1 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 36 V | |
Pin number | 8-polig/8-polig | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |