E12282 | IFM electronic

Sensor actuator cable, 1/2" cable socket, angled, C to open end, 3 pole, 2 m, PUR, black, E12282

Order No.: 82P1881
EAN: 4021179259491
MPN:
E12282
E12282 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
28.4886 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
28.49 € *
Price list
Quantity
Price per unit*
1 pcs.
28.4886 €
3 pcs.
27.1201 €
5 pcs.
25.5255 €
10 pcs.
24.0856 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, E12282, IFM electronic

Features

  • Angled type for use where space is restricted
  • Gold-plated contacts for reliable electrical connections
  • Permanent, reliable sealing even when mounted without tools
  • High protection rating for the requirements of harsh industrial environments
  • Wide operating temperature range
Technical specifications
Anschluss (1) 1/2"-Kabeldose, abgewinkelt, C
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 2 m
LED-Anzeige No
Material PUR
max. Spannung 300 V
Polzahl 3-polig
Schutzart (IP) IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes