E12285 | IFM electronic

Sensor actuator cable, M12 cable plug, straight, A to open end, 5 pole, 10 m, PUR, purple, 4 A, E12285

Order No.: 82P1885
EAN: 4021179259521
MPN:
E12285
E12285 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
160.1502 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
160.15 € *
Price list
Quantity
Price per unit*
1 pcs.
160.1502 €
3 pcs.
155.7353 €
5 pcs.
151.5346 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, E12285, IFM electronic

Features

  • Reliable connection technology for CAN bus participants
  • High protection rating for the requirements of harsh industrial environments
  • Wide operating temperature range
  • Good electromagnetic compatibility thanks to shielded cable
  • Suited for use in mobile machines
Technical specifications
Anschluss (1) M12-Kabelstecker, gerade, A
Anschluss (2) offenes Ende
Farbe violett
Kabellänge 10 m
LED-Anzeige No
Material PUR
max. Spannung 36 V
Nennstrom 4 A
Polzahl 5-polig
Schutzart (IP) IP68
Logistics
Ursprungsland HU
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes