E12286 | IFM electronic
Sensor actuator cable, 1/2" cable socket, angled, C to open end, 3 pole, 10 m, PUR, black, E12286
Order No.: 82P1886
EAN: 4021179259538
MPN:
E12286
Unit Price (€ / pc.)
54.9661 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
54.97 € *
Price list
Quantity
Price per unit*
1 pcs.
54.9661 €
3 pcs.
52.5742 €
5 pcs.
50.3965 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable, E12286, IFM electronic
Features
- Angled type for use where space is restricted
- Gold-plated contacts for reliable electrical connections
- Permanent, reliable sealing even when mounted without tools
- High protection rating for the requirements of harsh industrial environments
- Wide operating temperature range
Technical specifications
Anschluss (1) | 1/2"-Kabeldose, abgewinkelt, C | |
Anschluss (2) | offenes Ende | |
Farbe | schwarz | |
Kabellänge | 10 m | |
LED-Anzeige | No | |
Material | PUR | |
max. Spannung | 300 V | |
Polzahl | 3-polig | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |