E12295 | IFM electronic
Sensor actuator cable, M12 cable socket, angled, A to open end, 8 pole, 5 m, PVC, orange, 2 A, E12295
Order No.: 82P1890
EAN: 4021179263344
MPN:
E12295
Unit Price (€ / pc.)
62.5583 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
62.56 € *
Price list
Quantity
Price per unit*
1 pcs.
62.5583 €
3 pcs.
59.8451 €
5 pcs.
57.3580 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable, E12295, IFM electronic
Features
- Permanent, reliable sealing even when mounted without tools
- High protection rating for the requirements of the food and beverage industry
- 8-pole connection
- Wide operating temperature range
- Angled type for use where space is restricted
Technical specifications
Anschluss (1) | M12-Kabeldose, abgewinkelt, A | |
Anschluss (2) | offenes Ende | |
Farbe | orange | |
Kabellänge | 5 m | |
LED-Anzeige | No | |
Material | PVC | |
max. Spannung | 36 V | |
Nennstrom | 2 A | |
Polzahl | 8-polig | |
Schutzart (IP) | IP68/IP69K |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |