E12318 | IFM electronic

Sensor actuator cable, M12 cable plug, straight, B to open end, 2 pole, 2 m, PUR, purple, 4 A, E12318

Order No.: 82P1895
EAN: 4021179263399
MPN:
E12318
E12318 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
54.2997 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
54.30 € *
Price list
Quantity
Price per unit*
1 pcs.
54.2997 €
3 pcs.
51.9435 €
5 pcs.
49.7896 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, E12318, IFM electronic

Features

  • High protection rating for the requirements of harsh industrial environments
  • Wide operating temperature range
  • Good electromagnetic compatibility thanks to shielded cable
  • Suited for use in mobile machines
  • Gold-plated contacts for reliable electrical connections
Technical specifications
Anschluss (1) M12-Kabelstecker, gerade, B
Anschluss (2) offenes Ende
Farbe violett
Kabellänge 2 m
LED-Anzeige No
Material PUR
max. Spannung 36 V
Nennstrom 4 A
Polzahl 2-polig
Schutzart (IP) IP67
Logistics
Ursprungsland HU
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes