E12319 | IFM electronic
Sensor actuator cable, M12 cable plug, straight, B to open end, 2 pole, 10 m, PUR, purple, 4 A, E12319
Order No.: 82P1896
EAN: 4021179263405
MPN:
E12319
Unit Price (€ / pc.)
131.5426 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
131.54 € *
Price list
Quantity
Price per unit*
1 pcs.
131.5426 €
3 pcs.
127.9012 €
5 pcs.
124.4621 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable, E12319, IFM electronic
Features
- High protection rating for the requirements of harsh industrial environments
- Wide operating temperature range
- Good electromagnetic compatibility thanks to shielded cable
- Suited for use in mobile machines
- Gold-plated contacts for reliable electrical connections
Technical specifications
Anschluss (1) | M12-Kabelstecker, gerade, B | |
Anschluss (2) | offenes Ende | |
Farbe | violett | |
Kabellänge | 10 m | |
LED-Anzeige | No | |
Material | PUR | |
max. Spannung | 36 V | |
Nennstrom | 4 A | |
Polzahl | 2-polig | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |