E12321 | IFM electronic

Sensor actuator cable, M12 cable socket, straight, B to open end, 5 pole, 10 m, PUR, purple, 4 A, E12321

Order No.: 82P1898
EAN: 4021179263429
MPN:
E12321
E12321 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
130.7453 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
130.75 € *
Price list
Quantity
Price per unit*
1 pcs.
130.7453 €
3 pcs.
127.1277 €
5 pcs.
123.7124 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, E12321, IFM electronic

Features

  • High protection rating for the requirements of harsh industrial environments
  • Permanent, reliable sealing even when mounted without tools
  • Wide operating temperature range
  • Good electromagnetic compatibility thanks to shielded cable
Technical specifications
Anschluss (1) M12-Kabeldose, gerade, B
Anschluss (2) offenes Ende
Polzahl 5-polig
Kabellänge 10 m
Farbe violett
Material PUR
Schutzart (IP) IP67
LED-Anzeige No
max. Spannung 36 V
Nennstrom 4 A
Logistics
Ursprungsland HU
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes