E12332 | IFM electronic
Sensor actuator cable, M12 cable plug, straight, A to M12 cable socket, straight, A, 4 pole/4 pole, 15 m, PUR, black, 4 A, E12332
Order No.: 82P1899
EAN: 4021179263474
MPN:
E12332
Unit Price (€ / pc.)
81.8482 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
81.85 € *
Price list
Quantity
Price per unit*
1 pcs.
81.8482 €
3 pcs.
78.3020 €
5 pcs.
75.0414 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connection cable, E12332, IFM electronic
Features
- High protection rating for the requirements of harsh industrial environments
- Wide operating temperature range
- Good electromagnetic compatibility thanks to shielded cable
- Permanent, reliable sealing even when mounted without tools
- Gold-plated contacts for reliable electrical connections
Technical specifications
Connection (1) | M12-Kabelstecker, gerade, A | |
Connection (2) | M12-Kabeldose, gerade, A | |
Pin number | 4-polig/4-polig | |
Cable length | 15 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP68 | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |