E12333 | IFM electronic
Sensor actuator cable, M12 cable plug, straight, A to open end, 4 pole, 10 m, PUR, black, 4 A, E12333
Order No.: 82P1900
EAN: 4021179263481
MPN:
E12333
Unit Price (€ / pc.)
54.6448 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
54.64 € *
Price list
Quantity
Price per unit*
1 pcs.
54.6448 €
3 pcs.
52.2648 €
5 pcs.
50.1109 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable, E12333, IFM electronic
Features
- High protection rating for the requirements of harsh industrial environments
- Wide operating temperature range
- Good electromagnetic compatibility thanks to shielded cable
- Permanent, reliable sealing even when mounted without tools
- Gold-plated contacts for reliable electrical connections
Technical specifications
Anschluss (1) | M12-Kabelstecker, gerade, A | |
Anschluss (2) | offenes Ende | |
Farbe | schwarz | |
Kabellänge | 10 m | |
LED-Anzeige | No | |
Material | PUR | |
max. Spannung | 60 V | |
Nennstrom | 4 A | |
Polzahl | 4-polig | |
Schutzart (IP) | IP68 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |