E12339 | IFM electronic
Sensor actuator cable, M12 cable socket, angled, A to open end, 4 pole, 5 m, PUR, black, 4 A, E12339
Order No.: 82P1901
EAN: 4021179268875
MPN:
E12339
Unit Price (€ / pc.)
47.2073 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
47.21 € *
Price list
Quantity
Price per unit*
1 pcs.
47.2073 €
3 pcs.
45.1605 €
5 pcs.
43.2922 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable, E12339, IFM electronic
Features
- High protection rating for the requirements of harsh industrial environments
- Permanent, reliable sealing even when mounted without tools
- Wide operating temperature range
- Good electromagnetic compatibility thanks to shielded cable
- Angled type for use where space is restricted
Technical specifications
Connection (1) | M12-Kabeldose, abgewinkelt, A | |
Connection (2) | offenes Ende | |
Pin number | 4-polig | |
Cable length | 5 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |