E12341 | IFM electronic
Sensor actuator cable, 30 m, E12341
Order No.: 82P1903
EAN: 4021179268899
MPN:
E12341
Unit Price (€ / pc.)
167.4568 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
167.46 € *
Price list
Quantity
Price per unit*
1 pcs.
167.4568 €
3 pcs.
163.0776 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable, E12341, IFM electronic
Features
- High protection rating for the requirements of harsh industrial environments
- Permanent, reliable sealing even when mounted without tools
- Wide operating temperature range
- Good electromagnetic compatibility thanks to shielded cable
- Angled type for use where space is restricted
Technical specifications
Kabellänge | 30 m |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |