E12344 | IFM electronic

Sensor actuator cable, M12 cable socket, straight, A to open end, 8 pole, 25 m, PVC, orange, 2 A, E12344

Order No.: 82P1905
EAN: 4021179270366
MPN:
E12344
E12344 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
136.5049 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
136.50 € *
Price list
Quantity
Price per unit*
1 pcs.
136.5049 €
3 pcs.
132.7326 €
5 pcs.
129.1626 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, E12344, IFM electronic

Features

  • 8-pole connection
  • High protection rating for the requirements of the food and beverage industry
  • Gold-plated contacts for reliable electrical connections
  • Permanent, reliable sealing even when mounted without tools
  • Wide operating temperature range
Technical specifications
Anschluss (1) M12-Kabeldose, gerade, A
Anschluss (2) offenes Ende
Farbe orange
Kabellänge 25 m
LED-Anzeige No
Material PVC
max. Spannung 36 V
Nennstrom 2 A
Polzahl 8-polig
Schutzart (IP) IP68/IP69K
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes