E12376 | IFM electronic

Sensor actuator cable, M12 cable socket, straight, A to open end, 8 pole, 15 m, PUR, black, E12376

Order No.: 82P1916
EAN: 4021179274906
MPN:
E12376
E12376 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
112.8358 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
112.84 € *
Price list
Quantity
Price per unit*
1 pcs.
112.8358 €
3 pcs.
109.7180 €
5 pcs.
106.7668 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, E12376, IFM electronic

Connecting cable with socket, infrared light, lens type standard (28 x 21).

Technical specifications
Anschluss (1) M12-Kabeldose, gerade, A
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 15 m
LED-Anzeige No
Material PUR
max. Spannung 36 V
Polzahl 8-polig
Schutzart (IP) IP68
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes