E12401 | IFM electronic

Sensor actuator cable, M12 cable socket, straight, A to open end, 8 pole, 40 m, PVC, orange, 2 A, E12401

Order No.: 82P1926
EAN: 4021179281935
MPN:
E12401
E12401 IFM electronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
201.3123 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
201.31 € *
Price list
Quantity
Price per unit*
1 pcs.
201.3123 €
3 pcs.
196.0406 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, E12401, IFM electronic

Features

  • 8-pole connection
  • High protection rating for the requirements of the food and beverage industry
  • Gold-plated contacts for reliable electrical connections
  • Permanent, reliable sealing even when mounted without tools
  • Wide operating temperature range
Technical specifications
Connection (1) M12-Kabeldose, gerade, A
Connection (2) offenes Ende
Pin number 8-polig
Cable length 40 m
Colour orange
Material PVC
Degree of protection (IP) IP68/IP69K
LED display No
max. Voltage 36 V
Rated current 2 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes