E12404 | IFM electronic
Sensor actuator cable, M12 cable socket, straight, A to open end, 8 pole, 10 m, PUR, black, 2 A, E12404
Order No.: 82P1929
EAN: 4021179281966
MPN:
E12404
Unit Price (€ / pc.)
95.8545 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
95.85 € *
Price list
Quantity
Price per unit*
1 pcs.
95.8545 €
3 pcs.
93.2127 €
5 pcs.
90.7018 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable, E12404, IFM electronic
Features
- 8-pole connection
- Good electromagnetic compatibility thanks to shielded cable
- High protection rating for the requirements of harsh industrial environments
- Reliable transmission of the sensor signals
- Wide operating temperature range
Technical specifications
Connection (1) | M12-Kabeldose, gerade, A | |
Connection (2) | offenes Ende | |
Pin number | 8-polig | |
Cable length | 10 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 36 V | |
Rated current | 2 A |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |