E12408 | IFM electronic
Sensor actuator cable, M12 flange socket, straight, A to open end, 5 pole, 0.5 m, PVC, E12408
Order No.: 82P1931
EAN: 4021179284226
MPN:
E12408
Unit Price (€ / pc.)
20.6941 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
20.69 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6941 €
5 pcs.
19.7183 €
10 pcs.
18.5521 €
15 pcs.
17.5168 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, E12408, IFM electronic
Features
- User-friendly equipment of distributors and housings with connections for connectors
- Easy and quick installation into the container wall
- Robust metal version
- High protection rating for the requirements of harsh industrial environments
- Wide operating temperature range
Technical specifications
Connection (1) | M12-Flanschbuchse, gerade, A | |
Connection (2) | offenes Ende | |
Cable length | 0.5 m | |
LED display | No | |
Material | PVC | |
max. Voltage | 125 V | |
Pin number | 5-polig | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |